Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 VDC 3 Amp 36 Watt Wall Adapter Transformer

You may also like:
ST-242A ST-242A
GS25U12-P1J GS25U12-P1J
GS25U24-P1J GS25U24-P1J
ST-241A ST-241A
PS-2.1-12-25WTM PS-2.1-12-25WTM
ST-122A ST-122A

$14.95 ea

52 ship on Aug. 6
More Available – 5 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2230643
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ST-123A
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.49
50+ $11.95

Request a Large Quantity Quote

12 VDC 3 Amp 36 Watt Wall Adapter Transformer

Features:

  • Manufacture: ReliaPro
  • Manufacture Number: ST-123A
  • Input Voltage: 100-240 @ 50-60 Hz
  • Output Voltage: 12VDC @ 3000 mA
  • Output Connector: Screw Terminals
  • Case Color: Black
  • Size: 3.8" H x 2.1" W x 1.6" D
  • Weight: 0.5 lbs.
  • Efficiency Level: CEC Level VI
  • Agency approvals: UL

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)3
    Output Connector DiametersScrew Terminals
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60
    Output Connector TypeScrew Terminals
    PolarityN/A
    Size (L" x W" x H")3.8 x 2.1 x 1.6
    Agency ApprovalsUL
    Number of Outputs1
    Maximum Output Power (W)36
    Efficiency (%)87.4
    Operating Temperature-Min (Cel)0
    Operating Temperature-Max (Cel)45
    Minimum Isolation Voltage3000V
    ColorBlack
    Product TypeAuto Switching
    StyleWall Mount
    PackagingCarton
    Product NoteLevel VI


    Report a problem
    Suggest a product