Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Wall Adapter Transformer Regulated Switching 12 Volt DC @ 500M Screw Terminals Black UL-CEC-FCC

You may also like:
ST-242A ST-242A
GS25U12-P1J GS25U12-P1J
ST-241A ST-241A
GS25U24-P1J GS25U24-P1J
PLA02A-090R PLA02A-090R
GS06U-1P1J GS06U-1P1J

$10.95 ea

180 ship on Feb. 21
More Available – 5 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2121578
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ST-12500
  • Electronics Parts Locator
# of units Price
1+ $10.95
10+ $9.95
50+ $8.95
100+ $7.95

Request a Large Quantity Quote

Switching Power Adapter with Screw Terminals and LED

Designed for 12VDC operation in CCTV and alarm applications, this UL and CSA listed AC to DC switching power supply features screw terminal connections, precision power regulation, LED supervision, and short circuit/over voltage protection

Features:
  • Input: 100V-240V 50~60Hz
  • Output: Regulated 12VDC; 500mA
  • Two Screw Terminal Outputs
  • Short Circuit Protection, Over Voltage Protection
  • FCC Approved
  • Ultra Lightweight
  • Dimensions: 2.0 in. x 3.75 in. x 1.50 in.


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)0.5
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeScrew Terminals
Output Connector DiametersScrew Terminals
PolarityN/A
Size (L" x W" x H")2 x 3.8 x 1.5
Agency ApprovalsUL/CUL/CEC/FCC
Number of Outputs1
Maximum Output Power (W)6
Efficiency (%)66.1
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)40
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton


Report a problem
Suggest a product