Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Wall Adapter Transformer Regulated Switching 24 Volt DC 1 Amp Screw Terminal UL-CEC-FCC

You may also like:
ST-242A ST-242A
GS25U12-P1J GS25U12-P1J
GS25U24-P1J GS25U24-P1J
ST-122A ST-122A
GS18U24-P1J GS18U24-P1J
CZH024240100USWM CZH024240100USWM

$13.95 ea

27 ship on Oct. 22
43 ship on Nov. 6

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2121594
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ST-241A
  • HTS code: 8504407018
  • Electronics Parts Locator
# of units Price
1+ $13.95
10+ $12.49

Request a Large Quantity Quote

24 VDC 1A Switching Power Adapter with Screw Terminals and LED

Designed for 24VDC operation in CCTV and alarm applications, this UL and CSA listed AC to DC switching power supply features screw terminal connections, precision power regulation, LED supervision, and short circuit/over voltage protection.

Features

  • Input: 100V-240V 50~60Hz
  • Output: Regulated 24VDC; 1A
  • Two Screw Terminal Outputs
  • Short Circuit Protection, Over Voltage Protection
  • FCC Approved
  • Ultra Lightweight
  • Dimensions: 3.8"L x 2.0"W x 1.50"H
  • Level VI Efficiency


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)1
Output Connector DiametersScrew Terminals
Input Voltage (VAC)100 to 240
Input Frequency50 to 60
Output Connector TypeScrew Terminals
PolarityN/A
Size (L" x W" x H")3.8 x 2 x 1.5
Agency ApprovalsUL/CUL/CEC
AC Power CordN/A
Number of Outputs1
Maximum Output Power (W)24
ColorBlack
Product TypeAuto Switching
StyleWall Mount
PackagingCarton
Product NoteLevel VI


Report a problem
Suggest a product