Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

24V 2A 48W Wall Adapter with Screw Terminal Output

You may also like:
GS25U12-P1J GS25U12-P1J
ST-241A ST-241A
GS25U24-P1J GS25U24-P1J
HK-AY-240A100-US-A1 HK-AY-240A100-US-A1
ST-122A ST-122A
CZH024240100USWM CZH024240100USWM

$15.95 ea

124 ship on Nov. 2
96 ship on Nov. 6

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2167613
  • Manufacturer: Jameco Reliapro
  • Manufacturer no.: ST-242A
  • HTS code: 8504407018
  • Electronics Parts Locator
# of units Price
1+ $15.95
10+ $14.95
50+ $13.95

Request a Large Quantity Quote

48W Regulated Switching Wall Adapter with Screw Terminal Output

Output: 24 Volts DC @ 2 Amps

Features

  • Input: 100-240 VAC @ 50/60 Hz
  • Three screw output terminal
  • Color: Black
  • Size: 3.8"H x 2.1"W x 1.6"D
  • Weight: 0.3 lbs
  • RoHS compliant
  • UL Approved
  • Level VI Efficiency

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)24
    Output Current (A)2
    Output Connector DiametersScrew Terminals
    Input Voltage (VAC)100 to 240
    Input Frequency50 to 60
    Output Connector TypeScrew Terminals
    PolarityN/A
    Size (L" x W" x H")3.8 x 2.1 x 1.6
    Agency ApprovalsUL/CUL/CUS/FCC
    AC Power CordN/A
    Number of Outputs1
    Maximum Output Power (W)48
    ColorBlack
    Product TypeAuto Switching
    StyleWall Mount
    PackagingCarton


    Report a problem
    Suggest a product