# of units | Price |
---|---|
1+ | $3.49 |
10+ | $3.29 |
25+ | $3.15 |
50+ | $2.95 |
100+ | $2.75 |
Specification | Value |
---|---|
Product Type | Stripboard |
Plating | Phenolic |
Centers (in.) | 0.1 |
No. Of Holes | 589 |
Size L x W (ins.) | 2 x 3.2 |
Hole Diameter (ins.) | 0.037 |
Thickness (in.) | 0.0625 |
No. of Mounting Holes x Dia. (in.) | 4 x 0.125 |
Sides | Single |
Circuit Pattern | 31-hole pattern. 19 strips. |
Power / Ground Busses | 19 |