Polystyrene Capacitor 0.01uF (10nF) 100 Volt 1% Axial

You may also like:
MY.1 MY.1
MY.01 MY.01
ECQ-V1H105JL3 ECQ-V1H105JL3
ECQ-V1H473JZN ECQ-V1H473JZN
MY1/100/5-6.6 MY1/100/5-6.6
ECQ-V1H334JZ3 ECQ-V1H334JZ3

$0.49 ea

2,016 ship on Nov. 30
More Available – 5 weeks


  • Jameco Part no.: 2301263
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: ST12D103F
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Polystyrene Capacitor 0.01 uF 100 Volt 1% Axial Yellow

Specifications

  • Capacitance: 10,000 pF / 10 nF / 0.01 µF
  • Voltage rating: 100 VDC
  • Tolerance: ±1%
  • Operating temp: -55°C to +85°C
  • Size: 0.244" Diameter x 0.50" L
  • Axial leads: 24 AWG


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.01
Voltage (VDC)100
Tolerance (%)1
Size (L x W x H) (mm)6.6 Dia x 12.7 L
Lead Pitch - mmAxial
Capacitance (pF)10000
MountingThrough Hole


Report a problem
Suggest a product