Stripboard ST3U Uncut Strips 1 Sided PCB 3.94" x 6.30"

You may also like:
22-516 22-516
00106551 00106551
SB300 SB300
ST1 ST1
(PCB228) (PCB228)
SB400 SB400

$9.95 ea

34 ship on Nov. 14
Lead time 3 weeks


  • Jameco Catalog
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95

Request a Large Quantity Quote

ST3U StripBoard Prototyping Board

ST3U StripBoard is a prototyping circuit board with a standard stripboard pattern, with tracks running the length of the board. It has 0.1" hole spacing for DIP integrated circuits and headers and other parts.

It has higher quality than traditional stripboard. The holes are drilled, not punched. The base material is high-quality FR4 glass epoxy board. It has better stability and moisture resistance than boards using phenolic or SRBP (synthetic resin bonded paper), which can warp with exposure to humidity.

Features:

  • Standard stripboard pattern, with tracks running the length of the board
  • Single-sided high-quality FR4 glass-epoxy circuit board
  • 1oz/ft² copper with an anti-tarnish coating for easy soldering. Lead free and RoHS compatible
  • 38 x 62 holes (38 strips), 0.037" holes are drilled on 0.1" (2.54mm) centers
  • Standard single height (3U) Eurocard/VME size. 3.9" wide, 6.3" long, 1/16" thick (100 x 160 x 1.6mm)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product