ST Series Conical Tip For WP25 WP30 WP35 WLC100

You may also like:
44-415403 44-415403
Xytronic Industries
ETS (TETS) ETS (TETS)
Weller/Apex Tool Group
ETA ETA
Weller/Apex Tool Group
44-415404 44-415404
Xytronic Industries
44-510601 44-510601
Xytronic Industries
ST1 ST1
Weller/Apex Tool Group

$4.55 ea

1,042 In Stock
More Available – 3 weeks


  • Web Exclusive
# of units Price
1+ $4.55
10+ $4.25

Request a Large Quantity Quote

Replaceable 1/32" conical soldering tip for use with WLC100, WP25, and WP35.

Features:
  • Tips are solid copper plated with iron all over, and nickel and chromium behind the working surface
  • Designed to provide maximum heat transfer from the heater to the tip
  • Screwdriver tip
  • Tip thickness: 0.012" (0.30 mm)
  • Reach: 0.75" (19.05 mm)


Report a problem
Suggest a product
Specification Value
Tip ShapeConical
Tip Size0.8 mm
For Use WithWP25, WP30, WP35, WLC100
Product Length19.05 mm


Report a problem
Suggest a product