MCU 8-bit ST7 CISC 4KB Flash 3.3 Volt/5 Volt 20-Pin SO

STMicroelectronics Rohs logo
ST7FLIT19BF1M6
You may also like:
A000048 A000048
Arduino
ATTINY85-20PU ATTINY85-20PU
Atmel (Microchip)
ATMEGA328-PU ATMEGA328-PU
Atmel (Microchip)
AT89C4051-12PU AT89C4051-12PU
Microchip Technology
PIC16F877A-I/P PIC16F877A-I/P
Microchip Technology
PIC16F690-I/P PIC16F690-I/P
Microchip Technology

$5.39 ea

Call 1-800-831-4242


  • Jameco Part no.: 1396959
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: ST7FLIT19BF1M6
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
    • Electronics Parts Locator
# of units Price
10+ $5.39
50+ $4.69
100+ $4.19

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
MCU 8-bit ST7 CISC 4KB Flash 3.3 Volt/5 Volt 20-Pin SO


IC,ST7FLIT19BF1M6,4K SO20

Report a problem
Suggest a product
Specification Value
PackageSO
Maximum Speed8 MHz
Instruction Set ArchitectureCISC
Maximum Clock Frequency8MHz
Data Bus Width8Bit
Maximum Expanded Memory Size64KB
Family NameST7
Number of Programmable I/Os17
Number of Timers4
On-Chip ADC7-chx10-bit
Program Memory Size4KB
Program Memory TypeFlash
RAM Size256Byte
Interface TypeSPI
SPI1
Minimum Operating Supply Voltage2.7V
Typical Operating Supply Voltage3.3V, 5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
PackagingTube
Pins20
FamilyST7FLIT19BF1
Width7.6mm (Max)
Height2.35mm (Max)
Product Length13mm (Max)
Product TypeMicrocontroller


Report a problem
Suggest a product