Standoff 0.375" Hex Male/Female 1/4-20 Thread 4" Length Steel Chromate

You may also like:
440F/F KIT 440F/F KIT
4530-440-AL-7 4530-440-AL-7
2057-440-A 2057-440-A
2104-440-AL-7 2104-440-AL-7
8303 8303
8428 8428

$0.99 ea

1,670 ship on Nov. 25


  • Jameco Part no.: 2309503
  • Manufacturer: Fascomp
  • Manufacturer no.: STDF-4-MF
  • HTS code: 8302497500
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.59
1000+ $0.49

Request a Large Quantity Quote

Standoff 0.375" Hex Male/Female 1/4-20 Thread 4" Length Steel Chromate

Specifications:

  • Outside Diameter: 0.375" (3/8") Hex
  • Length: 4"
  • Threading: ¼-20
  • Female thread depth: 0.25"
  • Male thread length: 0.187" (3/16")
  • Material: Steel
  • Finish: Chromate


Report a problem
Suggest a product
Specification Value
Product TypeStandoffs
GenderM/F
Hex Size (in.)0.375
Thread Size1/4-20
Length (inch)4.00
MaterialSteel
FinishChromate


Report a problem
Suggest a product