Transistor N-Channel Power MOSFET 800V 6.5A

You may also like:
STP16NF06L STP16NF06L
2N7000 2N7000
IRF510 IRF510
BS170 BS170
BS250FTA BS250FTA
IRFB3207PBF IRFB3207PBF
Clearance

$1.49 ea

10% discount applied in cart

494 ship on May. 17


  • Jameco Part no.: 2287727
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: STF7NM80
  • HTS code: 8541290080
    • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09

Request a Large Quantity Quote

Transistor N-Channel Power MOSFET 800V 6.5A

Features:

  • Drain-Source Voltage: 800V
  • Continuous Drain Current: 6.5A
  • Gate-Source Voltage: 30V
  • Power Dissipation:25W
  • Packaging:TO-220FP


Report a problem
Suggest a product
Specification Value
PackageTO-220-3
Transistor PolarityN
Maximum Drain Source Voltage800 V
Maximum Continuous Drain Current6.5 A
Maximum Gate Source Voltage±30V
Power Dissipation25 W
Number of Elements per Chip1
Maximum Forward Voltage800VDC
Output Power25W
Peak Non-Repetitive Surge Current26A
Maximum Reverse Current10uA
Channel ModeN-Channel Enhancement
Peak Reverse Recovery Time460ns
Channel TypeN
Repetitive Peak Reverse Voltage800VDC
ConfigurationSingle
Maximum Drain Source Resistance1.05 [email protected]
CategoryPower MOSFET
Maximum Forward Current6.5A
Typical Fall Time10ns
Typical Gate Charge @ Vgs[email protected]
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time8ns
Typical Turn-Off Delay Time35ns
Typical Turn-On Delay Time20ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
FamilySTF
Width4.6mm
Height16.4mm
Product Length10.4mm
Product TypeMOSFET


Report a problem
Suggest a product