Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Solar Panel 0.25W 60 x 60 x 2 mm 80mA 3.2VDC

You may also like:
PEP20 PEP20
XL-95X50mm XL-95X50mm
GB213 GB213
G/S SOLAR PANEL G/S SOLAR PANEL
FAD-1 FAD-1
RU6715 RU6715
Slashed Prices - Limited Quantity

$1.95 ea

205 ship on Apr. 3


  • Jameco Part no.: 1928142
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: STO.4-XI
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
5+ $1.75
25+ $1.49
50+ $1.25
100+ $0.99

Request a Large Quantity Quote

Copper Indium Diselenide 60mm Solar Panel

Photovoltaic mini module with clear-coat plastic.

Features:

  • Power output: 0.25W maximum
  • Output: 3.2VDC @ 80mA
  • Material: Copper Indium Diselenide
  • Size: 2.36"L x 2.36"W x 0.1"D


Report a problem
Suggest a product
Specification Value
Output Voltage3.2V
Output Current80mA


Report a problem
Suggest a product