N-Channel Transistor Power MOSFET 60V 38A

You may also like:
STP16NF06L STP16NF06L
2N7000 2N7000
IRF510 IRF510
BS170 BS170
IRFB3207PBF IRFB3207PBF
IRF520 IRF520
Clearance

$0.69 ea

10% discount applied in cart

384 In Stock


  • Jameco Part no.: 2287183
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: STP45NF06L
  • HTS code: 8541290080
    • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.55
50+ $0.45
250+ $0.39

Request a Large Quantity Quote

N-Channel Transistor Power MOSFET 60V 38A

Features:

  • Drain-Source Voltage: 60V
  • Continuous Drain Current: 38A
  • Gate-Source Voltage: 20V
  • Power Dissipation: 80W
  • Packaging: TO-220


Report a problem
Suggest a product
Specification Value
PackageTO-220-3
Transistor PolarityN
Maximum Drain Source Voltage60 V
Maximum Continuous Drain Current38 A
Maximum Gate Source Voltage±20V
Power Dissipation80 W
Number of Elements per Chip1
Maximum Forward Voltage60VDC
Output Power80W
Peak Non-Repetitive Surge Current152A
Maximum Reverse Current10uA
Channel ModeN-Channel Enhancement
Peak Reverse Recovery Time70ns
Channel TypeN
Repetitive Peak Reverse Voltage60VDC
ConfigurationSingle
Maximum Drain Source Resistance0.03 [email protected]
CategoryPower MOSFET
Maximum Forward Current38A
Typical Fall Time55ns
Typical Gate Charge @ Vgs[email protected]
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time50ns
Typical Turn-Off Delay Time65ns
Typical Turn-On Delay Time85ns
Minimum Operating Temperature-65°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingBulk
Pins3
FamilySTP
Width4.7mm
Height8.76mm
Product Length10.54mm
Product TypeMOSFET


Report a problem
Suggest a product