Transistor STP80NF03L-04 N-Channel MOSFET 30 Volt 80 Amp TO-220

You may also like:
STP16NF06L STP16NF06L
2N7000 2N7000
IRF510 IRF510
BS170 BS170
BS250FTA BS250FTA
IRFB3207PBF IRFB3207PBF
Clearance

$2.95 ea

10% discount applied in cart

1,176 ship on May. 6


  • Jameco Part no.: 812391
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: STP80NF03L-04
  • HTS code: 8541290080
    • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.199
500+ $1.89
1000+ $1.59

Request a Large Quantity Quote

80 A, 30 V, 0.0055 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-220-3
Transistor PolarityN
Maximum Drain Source Voltage30 V
Maximum Continuous Drain Current80 A
Maximum Gate Source Voltage±20V
Power Dissipation300 W
Number of Elements per Chip1
Maximum Forward Voltage30VDC
Output Power300W
Peak Non-Repetitive Surge Current80A
Maximum Reverse Current10uA
Channel ModeN-Channel Enhancement
Peak Reverse Recovery Time75ns
Channel TypeN
Repetitive Peak Reverse Voltage30VDC
ConfigurationSingle
Maximum Drain Source Resistance0.0035 [email protected]
CategoryPower MOSFET
Maximum Forward Current80A
Typical Fall Time75ns
Typical Gate Charge @ Vgs[email protected]
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time125ns
Typical Turn-Off Delay Time125ns
Typical Turn-On Delay Time110ns
Minimum Operating Temperature-60°C
Maximum Operating Temperature175°C
MountingThrough Hole
PackagingBulk
Pins3
FamilySTP80
Width4.7mm
Height8.76mm
Product Length10.54mm
Product TypeMOSFET


Report a problem
Suggest a product