Diode Standard Turboswitch Ultra-Fast High Voltage 600V 12A Through Hole TO-220AC

You may also like:
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
1N5817 1N5817
STTH2003CT STTH2003CT
Clearance

$1.49 ea

10% discount applied in cart

184 ship on Jan. 18


  • Jameco Part no.: 2290815
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: STTA1206D
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99

Request a Large Quantity Quote

Diode Standard Turboswitch Ultra-Fast High Voltage 600V 12A Through Hole TO-220AC

Specifications

  • Diode Type: Standard
  • Voltage - DC Reverse (Vr) (Max): 600 V
  • Current - Average Rectified (Io): 12 A
  • Voltage - Forward (Vf) (Max) @ If: 1.75 V @ 12 A
  • Speed: Fast Recovery =< 500 ns, > 200 mA (Io)
  • Reverse Recovery Time (trr): 55 ns
  • Current - Reverse Leakage @ Vr: 100 µA @ 600 V
  • Mounting Type: Through Hole
  • Device Package / Case: TO-220-2 (TO-220AC)
  • Operating Temperature - Junction: 150°C (Max)


Report a problem
Suggest a product
Specification Value
ApplicationUltrafast
Supplier PackageTO-220
Peak Repetitive Reverse Voltage600 V
Average Forward Current-Max (A)12
Peak Forward Voltage1.75 V


Report a problem
Suggest a product