Diode Array 1 Pair Common Cathode 300V 10A TO-220-3

You may also like:
1N4001 1N4001
1N4004 1N4004
1N4007 1N4007
1N4002 1N4002
1N5817 1N5817
1N5819 1N5819
New Product

$1.45 ea

450 ship on Nov. 25
More Available – 9 weeks


  • Jameco Part no.: 2308663
  • Manufacturer: STMicroelectronics
  • Manufacturer no.: STTH2003CT
  • HTS code: 8541100080
    • Electronics Parts Locator
# of units Price
1+ $1.45
10+ $1.29
100+ $0.95

Request a Large Quantity Quote

Diode Array 1 Pair Common Cathode 300V 10A TO-220-3

Specifications

  • Diode Configuration: 1 Pair Common Cathode
  • Diode Type: Standard
  • Voltage - DC Reverse (Vr) (Max): 300 V
  • Current - Average Rectified (Io) (per Diode): 10 A
  • Voltage - Forward (Vf) (Max) @ If: 1.25 V @ 10 A
  • Speed: Fast Recovery =< 500 ns, > 200 mA (Io)
  • Reverse Recovery Time (trr): 35 ns
  • Current - Reverse Leakage @ Vr: 20 µA @ 300 V
  • Operating Temperature - Junction: 175°C (Max)
  • Mounting Type: Through Hole
  • Package: TO-220-3, TO-220AB
  • Base Number: STTH2


Report a problem
Suggest a product
Specification Value
ApplicationFast
Supplier PackageTO-220AB
Peak Repetitive Reverse Voltage300 V
Average Forward Current-Max (A)10
Peak Forward Voltage1.25


Report a problem
Suggest a product