N-Channel Power MOSFET Transistor 200V 75A

You may also like:
2N7000 2N7000
IRF510 IRF510
BS250P BS250P
BS250FTA BS250FTA
FDC638P FDC638P
FDV302P FDV302P
Slashed Prices - Limited Quantity

$2.95 ea

90 ship on Oct. 16


  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.95
10+ $2.59
100+ $2.29

Request a Large Quantity Quote

N-Channel Power MOSFET Transistor 200V 75A

Features:

  • Drain-Source Voltage: 200V
  • Continuous Drain Current: 75A
  • Gate-Source Voltage: 20V
  • Power Dissipation: 190W
  • Packaging: TO-247


Report a problem
Suggest a product
Specification Value
FamilySTW
CategoryPower MOSFET
ConfigurationSingle
Maximum Continuous Forward Current75A
Maximum Power Dissipation190000mW
Number of Elements per Chip1
Peak Forward Voltage200VDC
Output Power190W
Peak Non-Repetitive Surge Current300A
Peak Reverse Current10uA
Channel ModeN-Channel Enhancement
Peak Reverse Recovery Time222ns
Channel TypeN
Peak Reverse Repetitive Voltage200VDC
Maximum Continuous Drain Current75A
Maximum Drain Source Resistance0.028 [email protected]
Maximum Drain Source Voltage200V
Maximum Gate Source Voltage±20V
Typical Fall Time29ns
Typical Gate Charge @ Vgs[email protected]
Typical Input Capacitance @ Vds[email protected]
Typical Rise Time33ns
Typical Turn-Off Delay Time75ns
Typical Turn-On Delay Time53ns
Minimum Operating Temperature-50°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pin_Count3
Supplier PackageTO-247
Product Width10mm
Product Height4.5mm
Product Length15.0mm
Product TypeMOSFET


Report a problem
Suggest a product