2.8" 320x240 TFT LCD Module with Touch Panel for Raspberry Pi GPIO

You may also like:
326 326
Adafruit Industries
1947 1947
Adafruit Industries
VMP400 VMP400
Velleman
VMP402 VMP402
Velleman
OF-8.0-M5 OF-8.0-M5
EarthLCD

$17.95 ea

5 In Stock
More Available – 5 weeks


  • Jameco Part no.: 2303999
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SUR320240G028A
  • HTS code: 9013800000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $17.95
10+ $14.95
50+ $13.95

Request a Large Quantity Quote

2.8" 320x240 TFT LCD Module with Touch Panel for Raspberry Pi GPIO

Specifications

  • Type: TFT
  • SPI Interface
  • Touch panel control chip: XPT2046
  • Levels Index: 65,536
  • LED backlight: Yes
  • Resolution of 320x240 (Pixels)
  • Size ratio: 4:3
  • Online Wiki Datasheet


Report a problem
Suggest a product
Specification Value
Resolution320x240
InterfaceSPI
Display ModeTFT
Color65K
BacklightingLED
Aspect Ratio8:5
Touch ScreenResistive
Display Size (WxH) Inches2.8" diagonal
Supply Current120 mA
Input Voltage5 VDC
Width3.02 in.
Height2.03 in.


Report a problem
Suggest a product