Power Supply Encapsulated DC-DC 1 Output 12 Volt 0.084A 1W 8-PIN DIP, SUS01L-12, MEAN WELL

You may also like:
DKE10A-12 DKE10A-12
SKE15A-12 SKE15A-12
LDH-45A-1050W LDH-45A-1050W
SKA15A-12 SKA15A-12
RSD-100B-12 RSD-100B-12
SPBW06F-12 SPBW06F-12

$4.49 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2108120
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SUS01L-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $4.49
10+ $3.29
100+ $2.961

Request a Large Quantity Quote

1W Unregulated Single Output DC-DC Converter


Output: 12 Volts @ 0.084 Amps

Features:
  • Input voltage range: 4.5-5.5VDC
  • Internal SMD technology
  • Built-in EMI filter
  • Cooling by free air convection
  • 100% burn-in test
  • 1000VDC I/O isolation
  • Non-conductive plastic case
  • Efficiency: 78%
  • Compact size: 0.89"L x 0.39"W x 0.33"H
  • Weight: 0.11 oz. (3.1 grams)
  • 2-year warranty


    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage12 VDC
    Output Current0.084 A
    Power Rating1 W
    Additional Output Voltages (VDC)n/a
    Input Voltage Range4.5 VDC to 5.5 VDC
    Input Voltage5 VDC
    Maximum Input Current0.055 A
    Output Connector TypePC Pins
    Pins8
    Number of Outputs1
    FamilySUS01
    Product TypeDC-DC Unregulated Single Output Converter
    Efficiency78%
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature71°C
    Length0.89 in.
    Width0.39 in.
    Height0.33 in.
    TypeStep Up


    Report a problem
    Suggest a product