Power Supply Encapsulated DC-DC 1 Output 15 Volt 0.067A 1W 8-PIN DIP, SUS01L-15, MEAN WELL

You may also like:
SKE15A-24 SKE15A-24
DKE10A-15 DKE10A-15
RSD-100C-24 RSD-100C-24
DCW08A-15 DCW08A-15
DKE10B-15 DKE10B-15
DKA15B-15 DKA15B-15

$4.49 ea

Lead time 14 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2108138
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SUS01L-15
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $4.49
10+ $3.29

Request a Large Quantity Quote

1W Unregulated Single Output DC-DC Converter


Output: 15 Volts @ 0.067 Amps

Features:
  • Input voltage range: 4.5-5.5VDC
  • Built-in EMI filter
  • Internal SMD technology
  • Cooling by free air convection
  • 100% burn-in test
  • 1000VDC I/O isolation
  • Non-conductive plastic case
  • Efficiency: 79%
  • Compact size: 0.89"L x 0.39"W x 0.33"H
  • Weight: 0.11 oz. (3.1 grams)
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)15
    Output Current (A)0.067
    Maximum Output Power (W)1
    Additional Output Voltages (VDC)n/a
    Input Voltage Range (VDC)4.5 to 5.5
    Input Voltage (VDC)5
    Maximum Input Current (A)0.028
    Output Connector TypePC Pins
    Pin_Count8
    Number of Outputs1
    FamilySUS01
    Product TypeDC-DC Unregulated Single Output Converter
    Efficiency (%)79
    Operating Temperature-Min (Cel)-25
    Operating Temperature-Max (Cel)71
    Length (inch)0.89
    Width (inch)0.39
    Height (inch)0.33
    TypeStep Up


    Report a problem
    Suggest a product