*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $4.90 |
10+ | $3.75 |
50+ | $3.35 |
Specification | Value |
---|---|
Output Voltage | 9 VDC |
Output Current | 0.111 A |
Power Rating | 1 W |
Additional Output Voltages (VDC) | n/a |
Input Voltage Range | 21.6 VDC to 26.4 VDC |
Input Voltage | 24 VDC |
Maximum Input Current | 0.112 A |
Output Connector Type | PC Pins |
Pins | 8 |
Number of Outputs | 1 |
Family | SUS01 |
Product Type | DC-DC Unregulated Single Output Converter |
Efficiency | 80% |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 71°C |
Length | 0.89 in. |
Width | 0.39 in. |
Height | 0.33 in. |
Type | Step Down |