*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 9 |
Output Current (A) | 0.111 |
Maximum Output Power (W) | 1 |
Additional Output Voltages (VDC) | n/a |
Input Voltage Range (VDC) | 43.2 to 52.8 |
Input Voltage (VDC) | 48 |
Maximum Input Current (A) | 0.112 |
Output Connector Type | PC Pins |
Pin_Count | 8 |
Number of Outputs | 1 |
Family | SUS01 |
Product Type | DC-DC Unregulated Single Output Converter |
Efficiency (%) | 77 |
Operating Temperature-Min (Cel) | -25 |
Operating Temperature-Max (Cel) | 71 |
Length (inch) | 0.89 |
Width (inch) | 0.39 |
Height (inch) | 0.33 |
Type | Step Down |