Audio Indicator and Alerts Buzzer Piezo 25mA 5 Volt

You may also like:
32S4120-LFPN 32S4120-LFPN
7P3120LF-LA 7P3120LF-LA
23S3120ANLF-PN 23S3120ANLF-PN
11D3120-LF-TA 11D3120-LF-TA
SVM12N SVM12N
20S1060LF - LA 20S1060LF - LA

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1956696
  • Manufacturer: Velleman
  • Manufacturer no.: SV4/5-SN
  • Jameco Catalog
# of units Price
1+ $2.25
10+ $2.09
100+ $1.85

Request a Large Quantity Quote

Velleman electric piezo buzzers are specifically designed for applications requiring a highly reliable alarm or signal with a completely solid state and no electromechanical contact (oscillating circuit is built in). They are replacing the conventional electromagnetic buzzers because of their low power consumption, the extremely clear and penetrating sound, the absence of electrical noise, their compact design and their limited weight.

Features:
  • sealed: yes
  • operating power: 3-6V DC / 25mA
  • extremely compact, ultra thin construction
  • no electrical noise
  • low current consumption yet high sound pressure level
Specifications:
  • tone type: single
  • operating voltage: 3-6V DC
  • rated voltage: 5V DC
  • current consumption: 25mA
  • oscillating frequency: 3.2kHz
  • sound level: 87dB
  • connector type: pcb
  • body color: gray
  • weight: 0.056oz


Report a problem
Suggest a product
Specification Value
Frequency (Hz)3200
Sound (dB)87
FamilySV4/5-S
TypeBuzzer
TechnologyPiezo
Tone ModeSingle
Maximum Resonant Frequency3200
Maximum Sound Pressure87dB
Operating Supply Voltage-Max (V)6
Input Voltage-Nom (V)5
Operating Supply Voltage-Min (V)3
Maximum Current Rating (A)25
Termination MethodSolderable
MountingThrough Hole
Width (mm)11.938
Length (mm)13.97
Diameter (mm)12
Product TypeAudio Indicator and Alerts
Height (mm)7.62


Report a problem
Suggest a product