# of units | Price |
---|---|
10+ | $0.19 |
100+ | $0.11 |
500+ | $0.07 |
1000+ | $0.06 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Capacitance (uF) | 0.0022 |
Capacitance (pF) | 2200 |
Capacitance | 0.0022 µF, 2200 pF |
Voltage Rating | 3000 VDC |
Tolerance | 10% |
Dielectric | X7R |
Body Width | 7.5 mm |
Lead Length | 34 mm |
Lead Pitch | 7 mm |