12V DC Single Tone Mechanical Buzzer with 4.7 Inch Wires

You may also like:
11D3120-LF-TA 11D3120-LF-TA
Jameco Valuepro
7P3120LF-LA 7P3120LF-LA
Jameco Valuepro
32S4120-LFPN 32S4120-LFPN
Jameco Valuepro
11D3240-R 11D3240-R
Jameco Valuepro
23S3120ANLF-PN 23S3120ANLF-PN
Jameco Valuepro
7S3240LFLA 7S3240LFLA
Jameco Valuepro

$4.95 ea

846 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2261298
  • Manufacturer: Velleman
  • Manufacturer no.: SVM12N
  • HTS code: 8543909500
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $3.95

Request a Large Quantity Quote

12V DC Single Tone Mechanical Buzzer with 4.7" Wires

Features

  • Buzzer with built-in oscillator
  • Flange mounting
  • ABS case
  • A suitable replacement for 20S1120LF-LA (2173870)

Specifications

  • Tone type: single
  • Operating voltage: 8-15V DC
  • Rated voltage: 12V DC
  • Current consumption: 25 mA
  • Osc. frequency: 300-500Hz
  • Sound pressure: 85 dB
  • Connector type: leads
  • Body color: black
  • Weight: 0.35oz


Report a problem
Suggest a product
Specification Value
Tone ModeSingle
Input Voltage12 V
Voltage Range (Vp-p)8-15
Current Rating25 mA
Output85 dBA
Frequency500 Hz
Size (H" x Dia.").92 x .58
Termination StyleWire Lead
MountingPCB / Panel Mount
TechnologyMechanical
Frequency Range300 Hz to 500 Hz
Height0.92 in.
Diameter0.58 in.


Report a problem
Suggest a product