# of units | Price |
---|---|
1+ | $0.49 |
10+ | $0.39 |
100+ | $0.35 |
500+ | $0.29 |
1000+ | $0.25 |
Specification | Value |
---|---|
Product Type | Spade Tongue |
Stud Size | 8 |
Wire Gauge (AWG) | 16-14 |
Gender | Male |
Insulation | Vinyl |
Color | Blue |
Width | 0.280 in. |
Length | 0.800 in. |
Plating | Tin |
Body Material | Copper |