24V DC Single Tone Mechanical Buzzer with 4.7 Inch Wires

You may also like:
WSG105 WSG105
AA-1D AA-1D
MK104 MK104
WSAH136 WSAH136
WSAH190 WSAH190
K1803 K1803

$3.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2261301
  • Manufacturer: Velleman
  • Manufacturer no.: SVM24N
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543909500
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
15+ $3.95

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15

24V DC Single Tone Mechanical Buzzer with 4.7" Wires

Features

  • Buzzer with built-in oscillator
  • Flange mounting
  • ABS case

    Specifications

  • Tone type: single
  • Operating voltage: 18-28V DC
  • Rated voltage: 24V DC
  • Current consumption: 30 mA
  • Osc. frequency: 300-500Hz
  • Sound pressure: 85 dB
  • Connector type: leads
  • Body color: black
  • Weight: 0.35oz



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product