Varistor 390V 1750A Surge 8mm Disc Radial Through Hole

You may also like:
V220ZA05 V220ZA05
Jameco Valuepro
V18ZA1 V18ZA1
Jameco Valuepro
ERZ-V07D241 ERZ-V07D241
Panasonic
V150ZA1 V150ZA1
General Electric
B72210-S0271-K101 B72210-S0271-K101
EPCOS
B72214S231K101 B72214S231K101
EPCOS
New Product

$0.19 ea

2,944 In Stock


  • Jameco Part no.: 2320367
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: SVR391D07A
  • HTS code: 8536300000
  • Web Exclusive
# of units Price
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Varistor 390V 1750A Surge 8mm Disc Radial Through Hole

Specifications

  • SIOV metal oxide varistor
  • Maximum AC Volts: 250 V
  • Maximum DC Volts: 320 V
  • Varistor Voltage (Min): 351 V
  • Varistor Voltage (Typ): 390 V
  • Varistor Voltage (Max): 429 V
  • Current - Surge: 1.75 kA
  • Clamping Current: 10 A
  • Clamping Voltage: 620 V
  • Energy: 25 J
  • Number of Circuits: 1
  • Capacitance @ Frequency: 120 pF @ 1 kHz
  • Operating Temperature: -40°C to 85°C (TA)
  • Mounting Type: Through Hole
  • Package: Disc, 8 mm


Report a problem
Suggest a product
Specification Value
Varistor Voltage (V)390
Voltage Rating250 VAC, 320 VDC
Surge Energy Rating25J
Surge Current Rating1750A
Maximum Clamping Voltage620V
Maximum Clamping Current10A
Capacitance120 pF
Lead StyleRadial
Body Diameter8 mm


Report a problem
Suggest a product