Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Spade Terminal #6 16-22 AWG Crimp 21mm 5.7mm Tin

You may also like:
34541 34541
SNYDL1-3.7 SNYDL1-3.7
19002-0025 19002-0025
19007-0082 19007-0082
19003-0009 19003-0009
19003-0001 19003-0001
19005-0005 19005-0005

$0.25 ea

6,951 ship on Oct. 22
More Available – 13 weeks


  • Jameco Part no.: 103588
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SVS1-3.7-R(34541)
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.15
100+ $0.13
500+ $0.12
1000+ $0.10

Request a Large Quantity Quote

Single Spade Terminal 16-22 AWG 21mm 5.7mm

Specifications

  • RoHS compliant
  • Insulation color: Red
  • Insulation material: Vinyl
  • Terminal material: Copper
  • Terminal surface treatment: Tin-plated

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeSpade Tongue
    Stud Size6
    Wire Gauge (AWG)22-16
    GenderMale
    InsulationVinyl
    ColorRed
    Product Depth (inch)0.190
    Product Length (inch)0.827
    PlatingTin
    Body MaterialCopper


    Report a problem
    Suggest a product