1W USB-type AC/DC Wall Adapter 5V 200mA

You may also like:
GS05U-USB GS05U-USB
MEAN WELL
KSA29A0500300D5 KSA29A0500300D5
Jameco ReliaPro
KSA-24W-120200VU KSA-24W-120200VU
Jameco ReliaPro
KSAS0180500300VU-VI KSAS0180500300VU-VI
Jameco ReliaPro
GS06U-1P1J GS06U-1P1J
MEAN WELL
ADS0051-W050080 ADS0051-W050080
Jameco ReliaPro
DCT12W050200US-A0 DCT12W050200US-A0
Jameco ReliaPro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2138636
  • Manufacturer: Emerson Network Power
  • Manufacturer no.: SW013US-0500020US
  • HTS code: 8504407018
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
50+ $1.49
100+ $1.25
500+ $1.09

Request a Large Quantity Quote

1W USB-type AC/DC Wall Adapter

Output: 5 Volts @ 0.2 Amps

Features:

  • Input: 100-240VAC @ 50-60Hz
  • USB plug for multiple charging accessories
  • Weight: 36.7 grams
  • Dimensions: 2.3" x 1.8" x 0.9"
  • Agency approvals: FCC, TUV


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current0.20 A
Output Connector DiametersUSB Type A
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeUSB Type-A Port
PolarityN/A
Agency ApprovalsTUV, FCC
AC Power CordN/A
Number of Outputs1
Power Rating1.0 W
FamilyN/A
ColorBlack
Product TypeAuto Switching
StyleSlimline Wall Mount
PackagingCarton
Length2.5 in.
Height0.8 in.
Depth1.5 in.


Report a problem
Suggest a product