45 Ohm 2" Round Ferrite Speaker Paper Cone

You may also like:
TR-050F TR-050F
Jameco Valuepro
8PROC5 8PROC5
Regal Electronics
45P30S 45P30S
Panasonic
EAS-6P60SD EAS-6P60SD
Jameco Valuepro
110153-01 110153-01
Jameco Valuepro
BLS86-2-08H30.5-05LF BLS86-2-08H30.5-05LF
Arndt Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2303031">Substitute Products

  • Jameco Part no.: 2303031
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: SWC-50R12.8
  • HTS code: 8518290000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
500+ $1.09

Request a Large Quantity Quote

45 Ohm Round Ferrite Speaker Paper Cone

Specifications:

  • Shape: round
  • Diameter: 2" x 0.45"H
  • Impedance: 45Ω
  • Power: 0.05 W (nom.); 1 W (max.)
  • Frequency range: 400 - 9000 Hz
  • Sound output: 88 dB
  • Paper diaphragm
  • Magnet size: 0.70" diameter x 0.22"
  • Connection: Wires with 3P connector


Report a problem
Suggest a product
Specification Value
Impedance45 Ohm
Nominal Input Power (W)0.05
Input Power (max) (W)1
Output88 dB
Frequency Range400 Hz to 9000 Hz
Magnet Size (Diameter x H) (inches)0.70 x 0.22
Termination MethodWires with conn.
Diameter2 in.
Depth0.45 in.
Lengthn/a
Widthn/a


Report a problem
Suggest a product