Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Toggle Switch Subminiature Single Pole Double Throw ON-ON PCB Mount 0.4VA Max

You may also like:
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE

$1.95 ea

2,139 ship on Jun. 1
1,800 ship on Jun. 26


  • Jameco Part no.: 106067
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SWP124
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.25
500+ $1.09

Request a Large Quantity Quote

Subminiature Toggle Switch SPDT ON-ON

Features:

  • Contact form: SPDT
  • Switch function: ON-ON
  • Contact rating: 0.4VA max.
  • Dimensions: 0.25"L x 0.33"W x 0.40"D
  • Number of pins: 3
  • PC right-angle terminals
  • Round lever
  • Mounting hole diameter: 7/32"
  • Metal construction


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-ON
Contact Rating ([email protected])[email protected] & [email protected]
Mounting Hole Diameter (inch)0.21
Actuator TypeRound
Termination StyleQuick Connect
Pins3
Power Rating (VA)0.4
Mounting StylePanel Mount
Length (inch)0.75
Depth (inch)0.75
Height (inch)1.33
Actuator Length (inch)0.69
Maximum AC Voltage Rating250V
Base MaterialPhenolic
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1500VAC
Maximum Contact Resistance50mOhm
Minimum Insulation Resistance100MOhm
Thread SizeM12


Report a problem
Suggest a product