Power Cord 6' AWG 18/2 SPT-2 Black with Strain Relief

You may also like:
2500.072 2500.072
5160.096 5160.096
1062.079 1062.079
9657.079 9657.079
1090.072 1090.072
2380.072 2380.072

$3.49 ea

435 ship on Aug. 26


  • Jameco Part no.: 42042
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SY-001-R
  • Jameco Catalog
# of units Price
1+ $3.49
10+ $2.95
50+ $2.75
100+ $2.49
500+ $2.25

Request a Large Quantity Quote

6-Foot 2-Conductor Power Cord with Pigtails

Features:
  • 2-prong AC plug
  • Pigtail leads
  • Length: 6 feet
  • Wire gauge: 18 AWG
  • 2 stripped and tinned wires
  • Color: Black
  • Strain relief
  • Approvals: UL/CSA

    Report a problem
    Suggest a product
  • Specification Value
    1st ConnectorNEMA 1-15P
    2nd ConnectorPigtails
    AWG/Conductor18/2
    Cord TypeSPT-2
    Length (feet)6
    CertificationsUL, CSA
    Jacket ColorBlack
    Weight (lbs.)0.19
    Voltage Rating125V
    Current Rating10A
    TypeAC Power Cord
    Wire Gauge (AWG)18 AWG
    Number of Conductors2
    Operating Temperature105°C
    ShieldingUnshielded
    Additional Featurewith strain relief


    Report a problem
    Suggest a product