6.6-Foot 2-Conductor Power Cord with Pigtail Leads

You may also like:
1062.072 1062.072
GPC001-UB-6FT-R GPC001-UB-6FT-R
SY-001-R SY-001-R
SPT-6-C SPT-6-C
EP-1 EP-1
SPT-1-8 SPT-1-8
Clearance

$2.25 ea

10% discount applied in cart

192 ship on Mar. 8


  • Jameco Part no.: 2228623
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SY-002RSR
  • HTS code: 7614905000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.25
5+ $2.09
25+ $1.95
100+ $1.75
250+ $1.59

Request a Large Quantity Quote

6.6-Foot 2-Conductor Power Cord with Pigtail Leads

Features:

  • 6.6 Foot 2-Prong AC plug to Right Angle Panel Mount Strain Relief to 1 Foot tinned Pigtail Leads.
  • Wire Gauge: 2 x 18 AWG
  • Temperature: 105°Celsius
  • Cord Type: SPT-2


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 1-15P Polarized
2nd ConnectorPigtails
AWG/Conductor18/2
Cord TypeSPT-2
Length (feet)6.6
CertificationsUL, CSA
Jacket ColorBlack
Weight (lbs.)0.21
Voltage Rating125 V
Current Rating10 A
TypeAC Power Cord
Wire Gauge (AWG)18 AWG
Number of Conductors2
Operating Temperature105°C
ShieldingUnshielded
Additional Featurewith right angle panel mount strain relief


Report a problem
Suggest a product