Power Cord 9' AWG 14/3 SJT Black Pigtail 105°C

You may also like:
SY005-F-R SY005-F-R
3271V86 3271V86
32V86S297 32V86S297
YL-3215 YL-3215
10W1-01206-SH 10W1-01206-SH
M682-12 M682-12

$9.95 ea

117 ship on Jan. 22
380 ship on Feb. 28


  • Jameco Part no.: 100272
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SY-005-R
  • Jameco Catalog
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95
100+ $6.95

Request a Large Quantity Quote

9 Foot Power Cord with Pigtail

Features:
  • 3-conductor
  • Wire gauge: 14 AWG
  • Voltage rating: 300V
  • Operating temperature: -20°C to +60°C
  • 3 stripped and tinned wires
  • Cord type: SJT
  • Color: Black
  • Approvals: UL/CSA

    Report a problem
    Suggest a product
  • Specification Value
    TypeAC Power Cord
    1st ConnectorNEMA 5-15P
    2nd ConnectorPigtails
    Cord TypeSJT
    Wire Gauge (AWG)14 AWG
    Number of Conductors3
    Color CodesNAS
    ShieldingUnshielded
    Length (feet)9
    CertificationsUL, CSA
    Jacket ColorBlack
    Voltage Rating300V
    Operating Temperature-20°C to +60°C
    Weight (lbs.)0.88


    Report a problem
    Suggest a product