3-Conductor AC Power Cord NEMA 5-15P to Pigtails SJT Jacket 10 Feet Black

You may also like:
5140.120 5140.120
3271V86 3271V86
32V86S297 32V86S297
YL-3215 YL-3215
1062.072 1062.072
M709-41 M709-41
10W1-01203 10W1-01203
Slashed Prices - Limited Quantity

$7.95 ea

103 ship on Nov. 13


  • Jameco Part no.: 196286
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SY005-F
  • Jameco Catalog
# of units Price
1+ $7.95
10+ $6.95
50+ $6.25
100+ $5.59

Request a Large Quantity Quote

3-Conductor AC Power Cord NEMA 5-15P to Pigtails SJT Jacket 10 Feet Black

Specifications

  • Type: AC Power Cord
  • 1st Connector: NEMA 5-15P
  • 2nd Connector: Pigtails
  • Cord Type: SJT
  • Wire Gauge (AWG): 16 AWG
  • Number of Conductors: 3
  • Color Codes: North American
  • Shielding: Unshielded
  • Length (feet): 10
  • Certifications: UL, CSA
  • Jacket Color: Black
  • Voltage Rating: 125V
  • Current Rating: 10A
  • Operating Temperature: -20°C to +60°C
  • Weight (lbs.): 0.8


Report a problem
Suggest a product
Specification Value
1st ConnectorNEMA 5-15P
2nd ConnectorPigtails
AWG/Conductor16/3
Cord TypeSJT
Length (feet)10
CertificationsUL, CSA
Jacket ColorBlack
Weight (lbs.)0.8
Voltage Rating125V
Current Rating10A
TypeAC Power Cord
Wire Gauge (AWG)16 AWG
Number of Conductors3
Color CodesNorth American
Operating Temperature-20°C to +60°C
ShieldingUnshielded


Report a problem
Suggest a product