Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Metal Case 6.3" x 7.75" x 2.5"

Jameco Valuepro
SY0206-R
You may also like:
SY0207-R SY0207-R
CMC 11922-R CMC 11922-R
1590B 1590B
CMC11949-R CMC11949-R
H2320-R H2320-R
CMC 11914 CMC 11914

$9.25 ea

270 ship on Jul. 13

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 209350
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SY0206-R
  • Electronics Parts Locator
# of units Price
1+ $9.25
10+ $8.25
50+ $7.25

Request a Large Quantity Quote

Metal Enclosure

This metal enclosure box comes in two separate pieces that are able to slide together for a perfect fit. The top cover is made of glossy, black textured steel, and the base cover is ivory-colored aluminum. Mounting screws and rubber feet are included.

Features

  • Dimensions: 7.8"L x 6.3"W x 2.5"D
  • Compatible with prototyping board P/N 206587


Report a problem
Suggest a product
Specification Value
Product TypeBox
Length (in.)6.3
Width (in.)7.8
Height (in.)2.5
MaterialAluminum
ColorIvory/Black
Additional FeatureU Shaped


Report a problem
Suggest a product