Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Metal Enclosure 2-Piece 7.5" x 9.8" x 3.2" Gloss Black and Ivory

Jameco Valuepro
SY0207-R
You may also like:
CMC 11922-R CMC 11922-R
1590B 1590B
CMC11949-R CMC11949-R
H2320-R H2320-R
SY0206-R SY0206-R
CMC 11914 CMC 11914

$15.95 ea

46 ship on May. 28
100 ship on Jul. 24

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 209358
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SY0207-R
  • Electronics Parts Locator
# of units Price
1+ $15.95
10+ $14.49

Request a Large Quantity Quote

METAL ENCLOSURE

This metal enclosure box comes in two separate pieces that are able to slide together for a perfect fit. The top cover is made of glossy, black textured steel, and the base cover is ivory-colored aluminum. Mounting screws and rubber feet are included.

Features:
Specification Value
Product TypeBox
Length (in.)7.5
Width (in.)9.8
Height (in.)3.2
MaterialAluminum
ColorIvory/Black
Additional FeatureU Shaped


Report a problem
Suggest a product