Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Mini Toggle Switch SPST ON-OFF 5A/125VAC

You may also like:
1MS9T1B1M1QE 1MS9T1B1M1QE
66-1201 66-1201
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE
1MS9T6B11M1QE 1MS9T6B11M1QE

$1.49 ea

3,760 ship on May. 26
More Available – 13 weeks


  • Jameco Part no.: 76523
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: T100T1B1A1QN
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
250+ $0.99
500+ $0.85

Request a Large Quantity Quote

Miniature Toggle Switch SPST ON-OFF

Features

  • Contact form: SPST ON-OFF
  • Contact rating: 5A @ 125VAC / 2A @ 250VAC
  • Dimensions: 0.52"L x 0.32"W x 0.38"D
  • Number of pins: 2
  • Solder lug terminals
  • Round lever
  • Mounting hole diameter: 0.25"
  • Includes mounting hardware


Report a problem
Suggest a product
Specification Value
Contact FormSPST
Switch FunctionON-OFF
Contact Rating ([email protected])[email protected] & [email protected]
Mounting Hole Diameter (inch)0.25
Actuator TypeBat Lever
Termination StyleSolderable Lug
Pins2
Maximum Current Rating (A)5
Voltage Rating (AC)125
Body ColorRed
Color - Actuator/CapChrome
Number of Positions2
Mounting StylePanel, Rear
Length (inch)0.5
Width (inch)0.27
Depth (inch)0.35
Height (inch)0.35
Actuator Length (inch)0.41
Lead Spacing B (inch)0.185
FeaturesKeyway
Maximum AC Voltage Rating250V
Base MaterialPhenolic
Body OrientationStraight
Bushing TypeThreaded
Dielectric Strength1500V
Maximum Contact Resistance20mOhm
Minimum Insulation Resistance1000MOhm
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size1/4-40


Report a problem
Suggest a product