Toggle Switch SPST ON-OFF 5A @ 120VAC/28VDC
PCB Mount

$1.49 ea


  • Part no.: 2135478
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: T100T1B4A2
  • RoHS Compliant
Pricing
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.99
1000+ $0.85

Request a Large Quantity Quote

Toggle Switch SPST ON-OFF 5A @ 120VAC/28VDC PCB Mount


  • Mounting hole dia: 1/4"
  • Waterproof boot seals
  • Pins: 2
  • Contact Rating: 5 A at 120V AC and 2 A at 250V AC
  • Dimensions(L x W x D): 0.5" x 0.28" x 0.35"
  • Terminal Type: PC straight
  • Lever type: Round

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPST
    Switch FunctionON-OFF
    Maximum Current Rating (A)5
    TypeMiniature
    Voltage Rating (AC)120
    Actuator TypeRound Lever
    Termination StylePC Pins
    Length (inch).28
    Depth (inch)0.35
    Height (inch).5
    Maximum AC Voltage Rating250V


    Report a problem
    Suggest a product