Tiny Toggle Switch Single Pole Double Throw Right Angle

You may also like:
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
T203T1B1A1QN T203T1B1A1QN
1MS9T6B11M1QE 1MS9T6B11M1QE
1MD1T6B11M1QE 1MD1T6B11M1QE

$4.09 ea

Call 1-800-831-4242


  • Jameco Part no.: 595956
  • Manufacturer: C&K
  • Manufacturer no.: T101MH9ABE
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
10+ $4.09
50+ $3.49
100+ $3.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10
TINY TOGGLE SWITCH SPDT RT.ANGLE
  • Category: Toggle Switch
  • Switch Function: SP On-None-On
  • Bushing Style: Unthreaded .220" high Flat
  • Actuator: .210" high
  • Actuator Color: Natural aluminum
  • Termination: Right angle, PC thru-hole
  • Contact Material: Gold
  • Seal: Epoxy
  • Contact Rating: 0.4 A @ 120 VAC or 28 VDC.
  • Contact Resistance: Below 20 m  typ. initial @ 2-4 V DC, 100 mA, for both silver and gold plated contacts.
  • Dielectric Strength: 1000 Vrms min. @ sea level.
  • Operating Temperature: -30°C to 85°C.
  • Solderability: Per MIL-STD-202F method 208D, or EIA RS-186E method 9 (1 hour steam aging).
  • Case: Glass filled nylon 6/6, flame retardant, heat stabilized or diallyl phthalate (DAP), (UL 94V-0).
  • Actuator: Brass, chrome plated.
  • Bushing: Brass, nickel plated.
  • Housing: Stainless steel.
  • Switch Support: Brass, tin plated.
  • Mounting Bracket: Stainless steel.
  • End Contacts: Copper alloy, with gold plate over nickel plate.
  • Center Contacts & Terminals: Copper alloy, with gold plate over nickel plate.
  • Terminal Seal: Epoxy.
  • Hardware: Nut, Screws & Lockwasher: Stainless steel.


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-ON
Maximum Current Rating (A)3
Voltage Rating (DC)28
Product TypeTiny Toggle
Voltage Rating (AC)120
Power Rating (VA)0.4
ColorRed
Color - Actuator/CapChrome
Mounting StylePanel Mount
Termination StylePC Pins
Number of Pins3
Length (inch)0.32
Depth (inch)0.2
Height (inch)0.34
Actuator Length (inch)0.21
Lead Spacing A (inch)0.1
Lead Spacing B (inch)0.1
Maximum Current Rating3
Maximum AC Voltage Rating120V
Bushing TypeUnthreaded


Report a problem
Suggest a product