Toggle Switch SPDT ON-NONE-ON
5A @ 120VAC/28VDC Solder Lugs

You may also like:
1MS1T1B1M1QE 1MS1T1B1M1QE
1MS9T6B11M1QE 1MS9T6B11M1QE
1MD1T6B11M1QE 1MD1T6B11M1QE
T101T6B6A1QN T101T6B6A1QN
1MS4T6B11M1QE 1MS4T6B11M1QE
1MD4T6B11M1QE 1MD4T6B11M1QE
T203T6B6A1QN T203T6B6A1QN

$1.49 ea

1,810 ship on Jan. 21


  • Jameco Part no.: 2135857
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: T101T1B1A1
  • Jameco Catalog
# of units Price
1+ $1.49
10+ $1.25
100+ $1.09
250+ $0.99
500+ $0.85

Request a Large Quantity Quote

Toggle Switch SPDT ON-NONE-ON 5A @ 120VAC/28VDC Solder Lugs


  • Pins: 3
  • Contact form: SPDT on-on
  • Contact Rating (A at VAC): 5 at 120 and 2 at 250
  • Dimensions: 0.5 x 0.28 x 0.35
  • Lever type: Round

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Switch FunctionON-ON
    Maximum Current Rating (A)5
    TypeMiniature
    Voltage Rating (AC)120
    Actuator TypeRound Lever
    Mounting StylePanel Mount
    Termination StyleQuick Connect
    Length (inch).64
    Depth (inch).4
    Height (inch).92
    Actuator Length (inch)0.56
    Maximum AC Voltage Rating250V
    Body OrientationStraight
    Bushing TypeUnthreaded


    Report a problem
    Suggest a product