Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Miniature Toggle Switch Single Pole Double Throw SPDT ON-ON Black Solder 5A 120VAC 2A 250VAC 1/4 Inch Mount

You may also like:
1MS1T1B1M1QE 1MS1T1B1M1QE
T101T1B1A1 T101T1B1A1
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE

$1.25 ea

275 ship on Jun. 1
603 ship on Sep. 4


  • Jameco Part no.: 75854
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: MTS-102 (66-1202)
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.95
500+ $0.85

Request a Large Quantity Quote

Miniature Toggle Switch SPDT ON-ON

Features

  • Contact form: SPDT
  • Switch Function: ON-ON
  • Contact rating: 5A @ 120VAC / 2A @ 250VAC
  • Dimensions: 0.52"L x 0.32"W x 0.38"D
  • Number of pins: 3
  • Solder lug terminals
  • Round lever
  • Mounting hole diameter: 0.25"
  • Includes mounting hardware
  • Color: Red


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-ON
Contact Rating ([email protected])[email protected] & [email protected]
Mounting Hole Diameter (inch)0.25
Actuator TypeRound
Termination StyleSolderable Lug
Pins3
Maximum Current Rating (A)6
Voltage Rating (AC)125
Body ColorRed
Color - Actuator/CapChrome
Number of Positions2
Mounting StylePanel, Rear
Length (inch)0.5
Width (inch)0.27
Depth (inch)0.35
Height (inch)0.35
Actuator Length (inch)0.41
Lead Spacing B (inch)0.185
FeaturesKeyway
Maximum AC Voltage Rating250V
Body OrientationStraight
Bushing TypeThreaded
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size1/4-40


Report a problem
Suggest a product