Miniature Toggle Switch SPDT ON-ON Flat Paddle 5A 125VAC Solder Lugs

You may also like:
1MS9T6B11M1QE 1MS9T6B11M1QE
1MD1T6B11M1QE 1MD1T6B11M1QE
1MS4T6B11M1QE 1MS4T6B11M1QE
1MD4T6B11M1QE 1MD4T6B11M1QE
T203T6B6A1QN T203T6B6A1QN
T201T6B6A1QN T201T6B6A1QN

$1.95 ea

783 ship on Mar. 21


  • Jameco Part no.: 22833
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: T101T6B6A1QN
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.25
500+ $1.09

Request a Large Quantity Quote

Miniature Toggle Switch SPDT ON-ON Flat Paddle

  • Number of pins: 3
  • Contact Form: SPDT
  • Switch Function: ON-ON
  • Contact Rating: 5A @ 120VAC & 2A @ 250VAC
  • Dimensions: 0.52" x 0.28" x 0.36" (LxWxD)
  • Lead spacing: 0.185"
  • Terminal type: Solder lugs
  • Lever type: Flat paddle


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-ON
Maximum Current Rating (A)5
TypeMiniature
Voltage Rating (AC)120
Actuator TypeFlat Anti-Rotation
ColorRed
Color - Actuator/CapChrome
Number of Positions2
Mounting StylePanel, Rear
Termination StyleSolderable Lug
Number of Pins3
Length (inch)0.5
Width (inch)0.27
Depth (inch)0.35
Height (inch)0.35
Actuator Length (inch)0.45
Lead Spacing B (inch)0.185
FeaturesKeyway
Maximum AC Voltage Rating250V
Contact PlatingSilver
Actuator MaterialBrass, Nickel Plated
Base MaterialBakelift
Body OrientationStraight
Bushing TypeThreaded
Contact MaterialBrass, Silver Plated
Dielectric Strength1500V
Electrical Life10000 Cycles
Maximum Contact Resistance20mOhm
Minimum Insulation Resistance1000MOhm
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size1/4-40


Report a problem
Suggest a product