Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Miniature Toggle Switch Single Pole Double Throw SPDT ON-OFF-ON 5A 120VAC PCB Mounting MTS103A2

You may also like:
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE

$1.95 ea

693 ship on Jun. 2
More Available – 13 weeks


  • Jameco Part no.: 26315
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: T103T1B1A2QN
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

Miniature Toggle Switch SPDT ON-OFF-ON

Features

  • Contact form: SPDT
  • Switch Function: ON-OFF-ON
  • Contact rating: 5A @ 120VAC / 2A @ 250VAC
  • Temperature range: 260°F to 350°F
  • Dimensions: 0.52"L x 0.32"W x 0.37"D
  • Number of pins: 3
  • PC straight terminals
  • Round lever
  • Mounting hole diameter: 0.25"
  • Includes mounting hardware


Report a problem
Suggest a product
Specification Value
Contact FormSPDT
Switch FunctionON-OFF-ON
Contact Rating ([email protected])[email protected] & [email protected]
Mounting Hole Diameter (inch)0.25
Actuator TypeRound
Termination StylePC Pins
Pins3
Maximum Current Rating (A)5
Voltage Rating (AC)120
Body ColorRed
Color - Actuator/CapChrome
Number of Positions3
Mounting StylePanel, Rear
Length (inch)0.5
Width (inch)0.27
Depth (inch)0.35
Height (inch)0.35
Actuator Length (inch)0.41
Lead Spacing B (inch)0.185
FeaturesKeyway
Maximum AC Voltage Rating250V
Body OrientationStraight
Bushing TypeThreaded
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size1/4-40


Report a problem
Suggest a product