# of units | Price |
---|---|
1+ | $0.35 |
10+ | $0.25 |
100+ | $0.19 |
500+ | $0.15 |
Specification | Value |
---|---|
Manufacturer Series | T18 |
Resistance (Ohm) | 10000 |
Power Rating | 0.25 W |
Tolerance | 20% |
Product Type | Trimmer Horizontal |
Number of Turns | 1 |
Actuator Type | 18.6mm Thumbwheel Knob with Switch |
Termination Style | Pins |
Shaft Diameter | 23.5 mm |
Lead Pitch | 4.4 mm (3), 19.5 mm (2) |
Resistive Element Material | Carbon |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | 70°C |
Mounting | Through Hole |
Taper | Log |
Width | 20 mm |
Height | 11.5 mm |
Length | 20 mm |
Actuator Orientation | Top |
Diameter | 16mm |
Resistance | 10 KOhm |