680µF 200V Electrolytic Axial Capacitor

You may also like:
A10/50 A10/50
AB22/450-R AB22/450-R
AB100/250-R AB100/250-R
A47/50 A47/50
EA47035H1321-R EA47035H1321-R
AB10/450-R AB10/450-R
Clearance

$1.95 ea

10% discount applied in cart

176 ship on May. 10


  • Jameco Part no.: 2215689
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: T200V680UF
  • HTS code: 8532220020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

Request a Large Quantity Quote

680µF 200V Electrolytic Axial Capacitor

Features

  • Value: 22000µF
  • Volt: 16V
  • Size(D x H): 25 x 60 mm

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)680
    ConstructionAxial
    Voltage Rating200 VDC
    Tolerance20%
    Size (Dia. x L)(mm)25 x 51
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Length51 mm
    Body Diameter25 mm
    Capacitance680µF


    Report a problem
    Suggest a product