Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Toggle Switch Miniature Double Pole Double Throw (On-On) PCB 120 VAC @ 5 Amp 1/4 Inch Mounting

You may also like:
108-1MD1T6B11M2QE 108-1MD1T6B11M2QE
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
T203T1B1A1QN T203T1B1A1QN
1MD1T6B11M1QE 1MD1T6B11M1QE

$1.75 ea

1 ship on Aug. 6
450 ship on Nov. 6


  • Jameco Part no.: 26367
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: T201T1B1A2QN
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
250+ $1.09
500+ $0.99

Request a Large Quantity Quote

Miniature Toggle Switch

Features:
  • Contact form: DPDT ON-ON
  • Contact rating: 5A @ 120VAC / 3A @ 250VAC
  • Dimensions: 0.52"L x 0.50"W x 0.41"D
  • Number of pins: 6
  • PCB terminals
  • Round lever
  • Mounting hole diameter: 0.25"
  • Includes mounting hardware

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormDPDT
    Switch FunctionON-NONE-ON
    Contact Rating ([email protected])[email protected] & [email protected]
    Mounting Hole Diameter (inch)0.25
    Actuator TypeRound
    Termination StylePC Pins
    Pins6
    Maximum Current Rating (A)5
    Voltage Rating (DC)28
    Voltage Rating (AC)120
    Power Rating (VA)0.4
    Body ColorRed
    Color - Actuator/CapChrome
    Number of Positions2
    Mounting StylePanel, Rear
    Length (inch)0.5
    Width (inch)0.45
    Depth (inch)0.35
    Height (inch)0.35
    Actuator Length (inch)0.39
    Lead Spacing A (inch)0.19
    Lead Spacing B (inch)0.185
    FeaturesKeyway
    Maximum AC Voltage Rating250V
    Body OrientationStraight
    Bushing TypeThreaded
    Electrical Life6000 Cycles
    Seal DescriptionEpoxy
    Seal LocationTerminals
    Thread Size1/4-40


    Report a problem
    Suggest a product