Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Miniature Toggle Switch Double Pole Double Throw DPDT ON-OFF-ON 120VAC 5A 1/4 Inch Mount

You may also like:
T203T6B6A1QN T203T6B6A1QN
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
1MD1T6B11M1QE 1MD1T6B11M1QE
1MS9T6B11M1QE 1MS9T6B11M1QE

$1.75 ea

981 ship on Jul. 6
1,000 ship on Sep. 11


  • Jameco Part no.: 21952
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: T203T1B1A1QN
  • Electronics Parts Locator
# of units Price
1+ $1.75
10+ $1.49
100+ $1.25
250+ $1.09
500+ $0.99

Request a Large Quantity Quote

Miniature Toggle Switch DPDT ON-OFF-ON

Specifications

  • Contact Form: DPDT
  • Switch Function: ON-OFF-ON
  • Mounting Hole Diameter: 1/4"
  • Includes Mounting hardware
  • Pins: 6
  • Dimensions: .52"L x .52"W x .38"D
  • Lead spacing: .20" x .185"
  • Contact Rating: 5A @ 120VAC & 2A @ 250VAC
  • Lead Type: Solder Lugs
  • Lever Type: Round


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-OFF-ON
Contact Rating ([email protected])[email protected] & [email protected]
Mounting Hole Diameter (inch)0.25
Actuator TypeRound
Termination StyleSolderable Lug
Pins6
Maximum Current Rating (A)5
Voltage Rating (AC)120
Body ColorRed
Color - Actuator/CapChrome
Mounting StylePanel, Rear
Length (inch)0.5
Width (inch)0.45
Depth (inch)0.35
Height (inch)0.35
Actuator Length (inch)0.41
Lead Spacing A (inch)0.19
Lead Spacing B (inch)0.185
Contact PlatingSilver
Actuator MaterialBrass, Chrome Plated
Body OrientationStraight
Bushing TypeThreaded
Contact MaterialCoin Silver
Dielectric Strength1000Vrms
Electrical Life10000 Cycles
Housing MaterialStainless Steel
Maximum Contact Resistance20mOhm
Minimum Insulation Resistance1000MOhm
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size1/4-40


Report a problem
Suggest a product