Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Miniature Toggle Switch Double Pole Double Throw DPDT (STM203F1) ON-OFF-ON 120VAC 5A 1/4 Inch Mount

You may also like:
T203T1B1A1QN T203T1B1A1QN
103-6165-EVX 103-6165-EVX
T100T1B1A1QN T100T1B1A1QN
66-1205 66-1205
1MS1T1B1M1QE 1MS1T1B1M1QE
MTS-103 MTS-103
1MD1T6B11M1QE 1MD1T6B11M1QE

$1.95 ea

361 ship on Jul. 14
More Available – 13 weeks


  • Jameco Part no.: 22841
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: T203T6B6A1QN
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
250+ $1.25
500+ $1.09

Request a Large Quantity Quote

Miniature Toggle Switch DPDT ON-OFF-ON

Specifications

  • Mounting Hole Diameter: 1/4"
  • Includes Mounting hardware
  • Pins: 6
  • Contact Form: DPDT
    Double Pole Double Throw
  • Switch Function: ON-OFF-ON
  • Dimensions: .52"L x .52"W x .38"D
  • Lead spacing: .20" x .185"
  • Contact Rating: 5A @ 120VAC & 2A @ 250VAC
  • Termination Type: Solder Lugs
  • Lever Type: Flat


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-OFF-ON
Contact Rating ([email protected])[email protected] & [email protected]
Mounting Hole Diameter (inch)0.25
Actuator TypeFlat
Termination StyleSolderable Lug
Pins6
Maximum Current Rating (A)5
Voltage Rating (DC)28
Voltage Rating (AC)120
Power Rating (VA)0.4
Body ColorRed
Color - Actuator/CapChrome
Number of Positions3
Mounting StylePanel, Rear
UL Flammability Code94V-0
Length (inch)0.5
Width (inch)0.45
Depth (inch)0.35
Height (inch)0.34
Actuator Length (inch)0.48
Lead Spacing A (inch)0.19
Lead Spacing B (inch)0.185
FeaturesKeyway
Maximum AC Voltage Rating250V
Contact PlatingSilver
Actuator MaterialBrass, Chrome Plated
Base MaterialDAP
Body OrientationStraight
Bushing TypeThreaded
Contact MaterialBrass, Silver Plated
Dielectric Strength1000Vrms
Housing MaterialStainless Steel
Maximum Contact Resistance10mOhm
Minimum Insulation Resistance1000MOhm
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size1/4-40


Report a problem
Suggest a product